Texas InstrumentsTPS65735EVM-703電源管理開発ボードとキット

TPS65735 PMIC Solutions Evaluation Board

  • Dev Kit Description

    The TPS65735EVM-703 is a fully assembled and tested platform for evaluating the performance of the TPS65735 single-chip power management device. This document includes schematic diagrams, a printed circuit board (PCB) layout, bill of materials, and test data. Throughout this document, the abbreviations EVM, TPS65735EVM, and the term evaluation module are synonymous with the TPS65735EVM-703 unless otherwise noted. The TPS65735 is a single-chip power management IC for active lens 3D glasses consisting of a battery charger with Power Path management for a single lithium-ion (Li-Ion) or lithium-polymer (Li-Polymer) or standard coin cell, a low drop out linear regulator (LDO), a boost converter and two H-bridges

  • Dev Kit Features

    -Battery Charger:Power Path management
    -Low Dropout Linear Regulator (LDO)
    -Boost Converter
    -Two H-Bridges

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2013/3/16/5/20/28/884/txn_/manual/10750tps65735.pdf

A datasheet is only available for this product at this time.