Compliant | |
5A991g. | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.77(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 120 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
120 | |
Lead Shape | Ball |
Easy power control is made possible with this false pin count TPS65921BZQZ power management IC by Texas Instruments. This power management IC has an input voltage of 2.7 to 4.5 V. This part offers a switching frequency of 3200(Typ) kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |