Texas InstrumentsTPS76601DG4リニアレギュレータ
LDO Regulator Pos 1.25V to 5.5V 0.25A 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Adjustable | |
1.25 to 5.5 | |
0.25 | |
2.7 | |
10 | |
0.01%/V(Typ) | |
0.5%(Typ) | |
0.05 | |
904 | |
Power Good Signal|Thermal Shutdown Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |