KYOCERA AVX Components CorporationTPSE336M025R0200コンデンサ タンタル固体
Cap Tant Solid 33uF 25V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
20% | |
25VDC | |
0.2 | |
Low | |
908 | |
8.3 | |
Polar | |
6 | |
Low ESR|Molded Case | |
No | |
Yes | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.512 | |
±0.2 | |
+0.2|-0.1 | |
+0.2|-0.1 |
Need a high capacitance value with a low footprint design? Look no further this TPSE336M025R0200 tantalum solid capacitor from AVX will get you results. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 8.3 μA. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep. Its capacitance value is 33uF. It has a tolerance of 20%.