欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 6.45 |
Maximum Clamping Voltage (V) | 10.5 |
Maximum Reverse Stand-Off Voltage (V) | 5.8 |
Maximum Forward Voltage (V) | 2.5 |
Peak Forward Surge Current (A) | 40 |
Maximum Peak Pulse Current (A) | 23.8 |
Maximum Reverse Leakage Current (uA) | 300 |
Test Current (mA) | 10 |
Peak Pulse Power Dissipation (W) | 250 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 185 |
Maximum Power Dissipation (mW) | 2500@Ta=75C |
Supplier Temperature Grade | Automotive |
Product Weight (g) | 0.024 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.15(Max) mm |
Package Width | 2.18(Max) mm |
Package Length | 3.61(Max) mm |
PCB changed | 2 |
Supplier Package | SMP |
Pin Count | 2 |