LCDディスプレイ
LCDモニター
TREK-303D-HA0E - Advantech
Video Transcript
Advantech
TREK-303D-HA0E
LCDモニター
7in LCD Monitor WVGA with Touchscreen 800x480Pixels
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Monitor Type
Smart Vehicle Display
Display Size (in)
7
Pixel Format (Pixels)
800x480
Resolution Standard
WVGA
Aspect Ratio
5:3
Typical Contrast Ratio
500:1
Typical Brightness (cd/m2)
500
Backlight
LED
Dot Pitch (mm)
0.2168x0.2168
Viewing Angle (°)
140/120
Touchscreen
Yes
Outline Dimensions (mm)
212.75x141.85x35
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Mounting
Panel
Package Height
35
Package Width
141.85
Package Length
212.75
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
24 週間
Price:
$486.96
1+
$486.96