欧州RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.50 |
Automotive | No |
PPAP | No |
Contact Arrangement | SPDT |
Contact Form | 1 Form C |
DC Coil Voltage (V) | 24|28 |
Maximum AC Switching Voltage (V) | 230 |
Maximum DC Switching Voltage (V) | 28 |
Maximum Switching Current (A) | 10 |
Time Range | 0.1s to 10s |
Timing Adjustment Method | Knob |
Release Time (ms) | 75 |
LED Indicator | Yes |
Mounting | Socket |
Termination Style | 11-Pin Circular Plug |
Number of Terminals | 11 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Weight (g) | 170 |
Product Length (mm) | 60.7 |
Product Depth (mm) | 45.2 |
Product Height (mm) | 91.9 |