欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 2 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 3@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|15|5|9 |
Maximum Single Supply Voltage (V) | 18 |
Typical Input Bias Current (uA) | 0.02@5V |
Maximum Input Bias Current (uA) | 0.15@5V |
Typical Output Current (mA) | 40@15V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Typical Slew Rate (V/us) | 0.5@18V |
Typical Voltage Gain (dB) | 100 |
Minimum PSRR (dB) | 70 |
Typical Gain Bandwidth Product (MHz) | 1 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.55 |
Package Width | 3.9 |
Package Length | 4.85 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 8 |
Lead Shape | Gull-wing |