STMicroelectronicsTS110-7UFシリコン制御整流器 - SCR

SCR 700V 1.25A(RMS) 27A 3-Pin(2+Tab) SMB Flat T/R

This scr TS110-7UF thyristor manufactured from STMicroelectronics acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 27 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    45 週間
    • Price: $0.4923
    1. 5000+$0.4923
    2. 6000+$0.4874
    3. 10000+$0.4825
    4. 15000+$0.4777
    5. 20000+$0.4729
    6. 25000+$0.4682
    7. 30000+$0.4635
    8. 50000+$0.4589
    9. 100000+$0.4543