Taiwan SemiconductorTS2940CM33 RNGリニアレギュレータ
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) D2PAK T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
1 | |
26 | |
0.2@100mA|0.5@500mA|0.8@800mA | |
0.5% | |
1% | |
15 | |
80°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
4 |