I/Oコネクタ
円形コネクタ
TS2C9F26C - Switchcraft
Video Transcript
Switchcraft
TS2C9F26C
コネクタ円形
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
SKT
Termination Method
Crimp
Wire Size (AWG)
26-30
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Copper Alloy
Shell Plating
Electroless Nickel
Housing Color
Natural
Maximum Current Rating (A)
2
Maximum Voltage Rating
30VAC|30VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
IP Rating
IP66/IP67/IP68
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mating Style
Threaded
Mating Cycle (Cycles)
5000
Product Diameter (mm)
12.8
Product Length (mm)
35
Packaging
Bulk
EDA / CAD Models
在庫合計: 3 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Date Code:
1723+
Manufacturer Lead Time:
8 週間
Country Of origin:
アメリカ合衆国
Price: