STMicroelectronicsTS420-600B-TRシリコン制御整流器 - SCR

SCR 600V 4A(RMS) 33A 3-Pin(2+Tab) DPAK T/R

By triggering a current you can turn this scr TS420-600B-TR thyristor manufactured from STMicroelectronics on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 33 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    15 週間
    • Price: $0.5135
    1. 2500+$0.5135