STMicroelectronicsTS4604IPTオーディオアンプ
Audio Amp Headphone 2-CH Stereo 0.065W Class-AB 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Headphone | |
Class-AB | |
1 | |
0.05%@16Ohm@60mW | |
Single | |
2-Channel Stereo | |
7 | |
3 | |
4.8 | |
6.5@3.3V | |
Single | |
0.065x2@16Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Easily amplify and buffer audio signals of high-powered audio systems with the versatile design of this TS4604IPT class D amplifier from STMicroelectronics. It has a differential input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 90 dB. This device uses a single power supply.