STMicroelectronicsTS4909IQTオーディオアンプ
Audio Amp Headphone 2-CH Stereo 0.158W Class-AB 10-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN |
10 | |
Lead Shape | No Lead |
There's no sound quality that's perfect, but by using the TS4909IQT class D amplifier from STMicroelectronics you'll get close to it. This audio amplifier can handle a current up to 140(Typ) mA. Its maximum power dissipation is 1790 mW. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 72 dB.
EDA / CAD Models |