STMicroelectronicsTS952IYDTオペアンプ - オペアンプ

Op Amp Dual GP R-R I/O 12V Automotive AEC-Q100 8-Pin SO N T/R

If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TS952IYDT OP amp from STMicroelectronics is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with biCMOS technology.

A datasheet is only available for this product at this time.