時間遅延リレー
TSD2411S - Littelfuse
Video Transcript
Littelfuse
TSD2411S
時間遅延リレー
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
120
Maximum Switching Current (A)
1
Time Range
1s
Timing Adjustment Method
Fixed
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Package Type
N/A
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
27 週間
Price:
$92.15
10+
$92.15
25+
$91.23
50+
$90.32
100+
$89.42
250+
$88.52
500+
$87.64
1000+
$86.76
5000+
$85.89
10000+
$85.04