欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Board to Board |
Gender | RCP |
Number of Contacts | 6 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 250VAC |
Insulation Resistance (MOhm) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 500 |