欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8548.00.00.00 |
Automotive | No |
PPAP | No |
Peak Wavelength (nm) | 950 |
LED Material | GaAlAs |
Intensity | 105mW/sr |
Viewing Angle (°) | 8 |
Maximum Forward Voltage (V) | 1.7 |
Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 100 |
Test Current (mA) | 100 |
Maximum Power Dissipation (mW) | 170 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | Yes |
High Power | Yes |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Diameter | 5.5 mm |
Mounting | Through Hole |
Package Height | 6.15 mm |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-18 |
Pin Count | 2 |
Lead Shape | Through Hole |