SamtecTSW-102-15-L-Sコネクタ ヘッダーとPCBレセプタクル

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-102-15-L-S header connector from Samtec on your PCB today! This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 15.75 mm tall and 2.54 mm deep. TSW-102-15-L-S is housed in black polyester. It uses the solder termination method.

855 個の部品 : 本日発送

    Total$0.28Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1831+
      Manufacturer Lead Time:
      1 週間
      Country Of origin:
      アメリカ合衆国
      • In Stock: 855 部分
      • Price: $0.28