ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Data Rate | 12Mbps |
Number of Transceivers | 1 |
Protocols Supported | USB 2.0 |
Minimum Dual Supply Voltage (V) | 3|4 |
Typical Dual Supply Voltage (V) | 3.3|5 |
Maximum Dual Supply Voltage (V) | 3.6|5.5 |
Maximum Supply Current (mA) | 8 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |