NXP SemiconductorsTWR-K70F120M-KIT組み込みシステム開発ボードおよびキット
MK70FN1M0VMJ12 Microcontroller Tower System Kit 120MHz CPU 256MB RAM 1MB/256MB Flash/SLC NAND Flash
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Tower System Kit | |
MK70FN1M0VMJ12 | |
Microcontroller | |
256MB | |
1MB/256MB | |
Flash/SLC NAND Flash | |
2 | |
1 | |
1 | |
1 | |
1 | |
1 | |
LCD | |
micro SD | |
Yes | |
No | |
Flash | |
No |
Dev Kit Description
TWR-K70F120M-KIT is a Complete Tower System including TWR-K70F120M .The TWR-K70F120M is a development board for the K61 and K70families 32-bit ARM® Cortex™-M4 MCUs.
The TWR-K70F120M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Dev Kit Features
- MK70FN1M0VMJ12: K70FN1M in a 256 MAPBGA with 120 MHz operation
- Touch Tower Plug-in Socket
- General purpose Tower Plug-in (TWRPI) socket
- On-board JTAG debug circuit (OSJTAG) with virtual serial port
- 1Gb of DDR2 SDRAM memory
- 2Gb of SLC NAND flash memory
- 3-axis accelerometer (MMA8451Q)
- Potentiometer
- Micro-SD Card slot
Kit Includes
- TWR-K70F120M MCU module
- TWR-ELEV – Primary and Secondary Elevator Modules
- TWR-SER – Serial module including USB host/device/OTG, Ethernet, CAN, RS232 and RS485
Dev Kit Additional Information