NXP SemiconductorsTWR-S08JE128-KIT組み込みシステム開発ボードおよびキット
MC9S08JE128/MC9S08JE164 Microcontroller Development Kit
Compliant | |
EAR99 | |
Preliminary | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
TWR-S08JE128-KIT is Low-Power USB Tower System Complete Kit.
The TWR-S08JE128 module is a development board for the MC9S08JE low-power USB Flexis 8-bit family of MCUs. The TWR-S08JE128 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Dev Kit Features
- Integrated open-source BDM debugging tool
- Small form factor (59mm x 90mm)
- Supports external communications interfaces
- Includes power regulation circuitry with standardized bus
- Two 80-pin connectors on the outside to support debugging or expansion to LCD module
- RS232, RS485, CAN , USB
- Low power
- The TWR-S08JE128 board contains a Flexis MC9S08JE128
Kit Includes
- TWR-S08JE128 stand-alone development board
- TWR-SER - Tower System Serial Module
- TWR-ELEV - Tower System Elevator Modules
- Necessary cables
Dev Kit Additional Information