NXP SemiconductorsTWR-VF65GS10-KIT組み込みシステム開発ボードおよびキット

VF61NS151CMK50 Microcontroller Tower System Kit 167MHz/500MHz CPU 129MB RAM 16MB/256MB NAND Flash/Serial Flash

  • Dev Kit Description

    The TWR-VF65GS10-KIT complete kit. TWR-VF65GS10 processor module, based on the Vybrid VF6xx dual heterogeneous core solution. This processor module (or development board) can operate as a standalone debug tool or as part of an assembled Tower System development platform. Add full support fromMQX™ RTOS Software Solutions, Timesys Linux® BSP and theARM® DS-5™ Starter Kit for Vybrid Controller Tower System module and your next application-rich design is at your fingertips.

    For more robust functionality, try the TWR-VF65GS10 as part of an assembled Tower System kit. Create your own kit by selecting peripheral modules based on the features and functionality you need, or see the “Kit Contains” section for more information about the different kits available to the TWR-VF65GS10 Vybrid Processor Module. Each kit comes with the free ARM DS-5 Starter Kit for Vybrid Controller Tower System module.

  • Dev Kit Features

    • Vybrid VF61NS151CMK50 processor (dual-core ARM Cortex-A5 at 500 MHz + ARM Cortex-M4 at 167 MHz, 1.0 MB of SRAM, 512 KB of L2 cache, dual Ethernet, dual USB, advanced security)
    • Kinetis K20DX128VFM5-based OpenSDA circuit
    • 1 Gb x 16 (128 MB) DDR3 in 96 FBGA package (Samsung)
    • 2 Gb x 16 (256 MB) NAND flash (Micron)
    • Two 128 Mb (16 MB) quad I/O serial flash (Spansion)
    • Dual USB with on-chip PHY
    • Interfaces to TWR-LCD-RGB board
    • Four user-controlled status LEDs
    • Two mechanical push buttons for user input and one for reset
    • Potentiometer and MMA8451Q 3-axis digital accelerometer
    • Micro SD card slot
    • Independent battery-operated power supply for real-time clock and tamper detection module
    • Enablement Solutions
      • ARM DS-5 Starter Kit for Vybrid Controller Tower System module/kit
      • Timesys Linux BSP
      • IAR Embedded Workbench for ARM
      • Processor Expert (PEx)
      • PEG Graphical User Interface Solutions
      • Qt UI Framework
  • Kit Includes

    • TWR-VF65GS10 module
    • TWR-SER Serial module (single Ethernet)
    • TWR-ELEV Elevator modules
    • Quick Start Guide
    • FREE ARM DS-5 Starter Kit for Vybrid Controller Tower System module (1 year, non-renewable, 256 KB code size limitation)
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 週間
    • Price: $299.63
    1. 1+$299.63