欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Logic Family | TXB |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 4 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 7.4(Typ)@1.2V@1.8V |
Absolute Propagation Delay Time (ns) | 340 |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 0.02 |
Maximum High Level Output Current (mA) | -0.02 |
Minimum Operating Supply Voltage (V) | 1.2/1.65 |
Typical Operating Supply Voltage (V) | 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 |
Maximum Operating Supply Voltage (V) | 3.6/5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.8(Max) |
Package Length | 2.1(Max) |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | UQFN |
Pin Count | 12 |
Lead Shape | No Lead |