欧州RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8504.40.95.10 |
Automotive | No |
PPAP | No |
Style | Desktop Adapter |
Input Voltage (V) | 100|110|120|125|127|200|208|220|230|240 |
Number of Outputs | 5 |
Output Voltage (V) | 12 |
Output Current (A) | 4 |
Output Power (W) | 48 |
Input Frequency (Hz) | 50|60 |
Output Connector Type | USB Female |
Power Indicator | No |
Protection | Over Charging|Over Current|Over Heating |
Minimum Operating Temperature (°C) | 5 |
Maximum Operating Temperature (°C) | 35 |