欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.33 |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Square Button |
Pole Throw Configuration | DPDT |
Switch Configuration | ON (ON) |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 200 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 200000 |
Mechanical Life (Cycles) | 1000000 |
Actuator Length (mm) | 2.5 |
Number of Rows | 2 |
Row Spacing (mm) | 5.08 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 4 |
Terminal Pitch (mm) | 5.08 |
Seal Location | Terminals |
Seal Description | Epoxy |
Base Material | Glass Fiber/Liquid Crystal Polymer |
Housing Material | Glass Fiber/Polyamide |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Body Length (mm) | 15.24 |
Body Depth (mm) | 15.24 |
Body Height (mm) | 10 |
Product Length (mm) | 15.24 |
Product Depth (mm) | 15.24 |
Product Height (mm) | 12.5 |