Texas InstrumentsUC1708L883Bゲートおよびパワードライバ
Driver 3A 2-OUT High Speed Non-Inv 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
Change state in a high power transistor by implementing this UC1708L883B power driver by Texas Instruments. This device has a maximum propagation delay time of 25 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5 V and a maximum of 35 V. This gate driver has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |