Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
Boost|Flyback|Forward | |
1 | |
46 | |
1000 | |
100 | |
41 | |
44 | |
-0.1 to 11 | |
11(Max) | |
11 | |
25 | |
650 | |
No | |
No | |
No | |
8.3 | |
12.5 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Many sensitive electronics require specific levels of voltage to operate properly. The UCC2802D current controller from Texas Instruments can modulate it to what you need. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 12 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |