EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The UCC28514EVM Evaluation Module is a 100-W offline AC-DC voltage converter with Power Factor Correction (PFC). The prototype was designed to show how the UCC28514 could be configured to control a dc-regulated ouput offline with one control integrated circuit. The module was designed to operate over a universal input range of 85 V to 265 V with a regulated 240V, 100-W output.
Dev Kit Features
BOM
Downloadable gerber file
Populated EVM Board
Schematic
Test Procedure