Texas InstrumentsUCC28710DAC-DCスイッチングコンバータ
AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
7 | |
Lead Shape | Gull-wing |
This UCC28710D current controller by Texas Instruments will properly generate current to an external system. This current mode controller supports flyback topology. Its single PWM output produces a current of 25 mA. It has a switching frequency of 106 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 38 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |