Texas InstrumentsUCC3817D力率改善 - PFC
Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
This power factor correction preregulator UCC3817D power factor improvement from Texas Instruments can reduce energy loss and save money over the long run. It operates in CRM, Current Mode mode. This part offers a switching frequency of 115 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a start-up supply current of 0.15 mA. This device has a minimum operating supply voltage of 12 V and a maximum of 17 V.
EDA / CAD Models |