Texas InstrumentsUCC39002DGKDC-DCコントローラ
DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Never worry about your components not switching states again by implementing this UCC39002DGK specialized power IC manufactured by Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |