Texas InstrumentsUCD90SEQ48EVM-560電源管理開発ボードとキット

UCD9090 Power Supply Controller and Monitor Evaluation Board

Using the UCD90SEQ48EVM-560 by Texas Instruments power management development kit is essential for controlling the power levels of your circuit.
  • Dev Kit Description

    The UCD90SEQ48EVM-560 (EVM) is a fully assembled and tested circuit with a 48-pin socket and interface circuitry. The EVM allows system level development using the UCD9090RGZ 10-Channel Sequencer and System Health Monitor. A USB cable is included to connect the EVM to the PC operating the EVM GUI

  • Dev Kit Features

    -Monitor and Sequence 10 Voltage Rails
    -Non-Volatile Error and Peak-Value Logging per Monitor (up to 30 faults)
    -Closed Loop Margining for 10 Rails
    -Pin-Selected Rail States
    -Multiphase PWM Clock Generator
    -Programmable Watchdog Timer and System Reset
    -Flexible Digital I/O Configuration
    -Internal Temperature Sensor
    -JTAG and I2C/SMBus/PMBus Interfaces

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2013/3/28/7/4/22/301/txn_/manual/5033ucd9090.pdf

A datasheet is only available for this product at this time.