TDKUHV-3Aコンデンサー セラミック単層

Cap Ceramic 0.004uF 20000V Z5T 10%( 60 X 23mm) Chassis Mount Screw Disc 85°C Box

The low-cost undefined UHV-3A high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 20000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The UHV-3A high frequency capacitor has a screw terminal termination style. This product is 23 mm long with a diameter of 60 mm. Its capacitance value is 0.004uF. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 週間
    • Price: $65.30
    1. 1+$65.30
    2. 65+$64.43