TDKUHV-6Aコンデンサー セラミック単層
Cap Ceramic 0.0027uF 30000V Z5T 10%( 60 X 26mm) Chassis Mount Screw Disc 85°C Box
Compliant with Exemption | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Dissipate heat faster with the UHV-6A single-layer ceramic disc capacitor, designed from TDK. It can withstand a voltage of 30000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The UHV-6A high frequency capacitor has a screw terminal termination style. It has a tolerance of 10%. Its capacitance value is 0.0027uF. This product is 26 mm long with a diameter of 60 mm.