I/Oコネクタ
コネクタUSB
USB-A1SSB6 - On-Shore Technology, Inc
Video Transcript
Reduced Price
On-Shore Technology, Inc
USB-A1SSB6
コネクタUSB
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Shell Material
Brass
Shell Plating
Nickel Over Copper
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
7.02
Product Depth (mm)
19.25
Product Height (mm)
14.4
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
16 週間
Price:
$0.2869
1000+
$0.2869
2000+
$0.2840
2500+
$0.2812
3000+
$0.2784
4000+
$0.2756
5000+
$0.2728
10000+
$0.2701
20000+
$0.2674
50000+
$0.2647