欧州RoHS | Compliant |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Flash Media Controller |
USB Transceiver | Yes |
USB Speed Type | Full Speed|High Speed |
Maximum Operating Frequency (MHz) | 24(Typ) |
Protocols Supported | USB 2.0 |
Interface Type | USB |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 100 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | VTQFP |
Pin Count | 128 |
Lead Shape | Gull-wing |