AmphenolUSBFTV2PE1GコネクタUSB
Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Flange Mount 4 Terminal 1/1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
USB 2.0 Type A Adapter | |
RCP/RCP | |
4 | |
4/4 | |
1/1 | |
Straight | |
IP68 | |
500 | |
Aluminum | |
Cadmium | |
-40 | |
85 | |
86.9 | |
26.6 | |
26.6 | |
Flange Mount |
Make a secure connection for your applications' sound with the usb 2.0 type a USBFTV2PE1G audio and video connector from Amphenol. This RCP connector has 4 RCP contacts. This connector has a single port. It has a receptacle type gender. It has a straight body orientation. This product is 86.9 mm long. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 4 terminals.