EAR99 | |
Unconfirmed | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
USB 2.0 Type A Adapter | |
RCP/RCP | |
4 | |
4/4 | |
1/1 | |
Straight | |
IP68 | |
500 | |
Aluminum | |
Nickel | |
-40 | |
85 | |
31.41 | |
38.1 | |
38.1 | |
Jam Nut |
Use the usb 2.0 type a USBFTV71N audio and video connector from Amphenol for your design to run audio and video. This RCP connector has 4 RCP contacts. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. It has 4 terminals. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. This product is 31.42 mm long, 38.1 mm tall and 38.47 mm deep.