AmphenolUSBFTV7PE1NコネクタUSB
Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Jam Nut 4 Terminal 1/1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use the usb 2.0 type a USBFTV7PE1N audio and video connector from Amphenol to make your application work properly. This RCP connector has 4 RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. This product is 86.9 mm long. It has 4 terminals. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C.