AmphenolUSBFTV7PE2NコネクタUSB
Conn USB 2.0 Type A RCP 4 POS Solder ST Jam Nut 4 Terminal 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
The usb 2.0 type a USBFTV7PE2N audio and video connector from Amphenol is the best when it comes to handling your video and audio needs. This RCP connector has 4 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. This part has an operating temperature range of -55 °C to 85 °C. Its 4 terminals use the solder termination method. This product is 86.9 mm long.