I/Oコネクタ
コネクタUSB
USBR-B-S-S-O-SM-TR - Samtec
Video Transcript
Samtec
USBR-B-S-S-O-SM-TR
コネクタUSB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 2.0 Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
16.2
Product Height (mm)
10.9
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 125
Minimum 125
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
13 週間
Price: