サーミスタ
USUG1000-103G - Littelfuse
Video Transcript
Littelfuse
USUG1000-103G
サーミスタ
Thermistor NTC 10K Ohm 2% 2-Pin DO-35 Axial 3892K
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3892
Sensitivity Index Range (K)
3850 to 4100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±2
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Maximum Power Rating (W)
20m
Body Material
Glass
Product Diameter (mm)
1.9
Product Length (mm)
4
Construction
Axial
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Manufacturer Lead Time:
6 週間
Price:
$0.7840
250+
$0.7840
500+
$0.7762
1000+
$0.6530
2000+
$0.6335
2500+
$0.6274
3000+
$0.6082
4000+
$0.6022
5000+
$0.5962
10000+
$0.5902