今すぐ購読して、次回のご注文で10% 割引
今すぐ購読して、次回のご注文で10% 割引
企業
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
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
Enterprise Computing Solutions
Intelligent Solutions
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
I/Oコネクタ
円形コネクタ
UTS712D14S - SOURIAU
Video Transcript
SOURIAU
UTS712D14S
コネクタ円形
Conn Circular SKT 14 POS Solder ST Jam Nut 14 Terminal 1 Port
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Type
Water Proof
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Number of Ports
1
Number of Contacts
14
Number of Terminals
14
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
12-14
Shell Material
Thermoplastic
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
IP Rating
IP68/IP69K
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
250
Product Depth (mm)
31.8
Product Height (mm)
31.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 25
Quote
Manufacturer Lead Time:
10 週間
Price:
$23.35
1+
$23.35
100+
$22.88
500+
$22.45
1000+
$22.19
2500+
$21.95
5000+
$21.70
10000+
$21.39