EMI/RFIエレクトロニクス
コモンモードチョーク
UU9LFNP-B472 - Sumida
Video Transcript
Sumida
UU9LFNP-B472
コモンモードチョーク - CMC
Common Mode Chokes Dual 4700uH 1kHz 0.34A 1.6Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
4700u(Min)
Leakage Inductance (H)
100u(Max)
Test Frequency (Hz)
1k
Maximum DC Current (A)
0.34
Maximum DC Resistance (Ohm)
1.6
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Product Length (mm)
16.5
Maximum Product Depth (mm)
11
Maximum Product Height (mm)
16.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Date Code:
2338+
Manufacturer Lead Time:
26 週間
Country Of origin:
ベトナム
Price:
$0.3086
1+
$0.3086
50000+
$0.2971
100000+
$0.2848
10000000+
$0.2715