LittelfuseV1000LA160BPバリスタ

Var MOV 1000VAC/1200VDC 6500A 1600V Thru-Hole Radial Bulk

When different voltages are applied to this V1000LA160BP MOV from Littelfuse will change resistance. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 2420 V. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 28 mm tall and 10.8 mm deep with a diameter of 23 mm. Its capacitance value is 250pF. This varistor has a voltage of 1600 V. The maximum AC voltage rating is 1000 VAC and the maximum DC voltage rating is 1200 VDC. This device utilizes metal oxide technology.

1,525 個の部品 : 2 日後に発送

    Total$1.92Price for 1

    • 2 日後に発送

      Ships from:
      オランダ
      Date Code:
      2420+
      Manufacturer Lead Time:
      26 週間
      Country Of origin:
      中国
      • In Stock: 1,525 部分
      • Price: $1.9161