LittelfuseV20E510PL1B7バリスタ

Var MOV 510VAC/670VDC 10000A 902V Radial Bulk

Similar to a diode this V20E510PL1B7 MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 1355 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 350pF. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 670 VDC. This product is 29 mm tall and 7.3 mm deep with a diameter of 23 mm. This varistor has a voltage of 902 V. This device is made with metal oxide technology.

Import TariffMay apply to this part if shipping to the United States

8,587 個の部品: 本日発送

    Total$0.82Price for 1

    • 本日発送

      Ships from:
      CountryName
      Date Code:
      2310+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: 8,587 部分
      • Price: $0.8245