LittelfuseV320LA40BPバリスタ

Var MOV 320VAC/420VDC 6500A 540V Thru-Hole Radial Bulk

A nonlinear resistor this V320LA40BP MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 810 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 540 V. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. Its capacitance value is 750pF. This device utilizes metal oxide technology.

Import TariffMay apply to this part if shipping to the United States

9,298 個の部品: 明日発送

    Total$1.00Price for 1

    • 明日発送

      Ships from:
      CountryName
      Date Code:
      2410+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: 9,298 部分
      • Price: $0.9979