VicorV375A36E600BGDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 375VIN 1-OUT 36V 16.67A 600W Medical 9-Pin Brick
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
250 | |
375 | |
425 | |
36 | |
16.67 | |
600 | |
3000Vrms | |
DC/DC | |
Yes | |
0.2% | |
0.2% | |
88.6(Typ) | |
-10 | |
100 | |
Fixed | |
Mounting | Through Hole |
Package Height | 12.7 mm |
Package Width | 55.9 mm |
Package Length | 116.8 mm |
PCB changed | 9 |
Supplier Package | Brick |
9 | |
Lead Shape | Through Hole |