LittelfuseV430ZS05Pバリスタ

Var MOV 275VAC/369VDC 400A 473V Thru-Hole Radial T/R

Similar to a diode this V430ZS05P MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 5 A and clamping voltage is 710 V. Its maximum surge current is 400 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal oxide technology. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This varistor has a voltage of 495 V. This product is 10 mm tall and 5.6 mm deep with a diameter of 7 mm. Its capacitance value is 75pF.

4,000 個の部品 : 2 日後に発送

    Total$88.90Price for 1000

    • (1000)

      2 日後に発送

      Ships from:
      オランダ
      Date Code:
      2413+
      Manufacturer Lead Time:
      13 週間
      Country Of origin:
      中国
      • In Stock: 4,000 部分
      • Price: $0.0889